122353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122353

DigiKey Part Number
ACX2190-ND
Manufacturer
Manufacturer Product Number
122353
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
122353 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Plug, Male Pin
Impedance
75 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
1 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$144.64000$144.64
10$122.90400$1,229.04
25$117.57280$2,939.32
50$109.70300$5,485.15
100$104.46980$10,446.98
250$97.93444$24,483.61
500$93.26592$46,632.96
Manufacturers Standard Package