
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Frequency | 820MHz ~ 960MHz | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Included | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Transmitting | 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

