
VRT-S06RD-TA | |
---|---|
DigiKey Part Number | 4601-VRT-S06RD-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | VRT-S06RD-TA |
Description | CBL TIE RELEASEABLE RED 18LB 6" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Red 1.49" (37.85mm) 0.090" (2.29mm) 18 lbs (8.17 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6" | |
Bundle Diameter | 1.49" (37.85mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.17 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.92960 | $192.96 |
200 | $1.83780 | $367.56 |
300 | $1.78580 | $535.74 |
400 | $1.74970 | $699.88 |
500 | $1.72230 | $861.15 |
600 | $1.70032 | $1,020.19 |
700 | $1.68191 | $1,177.34 |
800 | $1.66605 | $1,332.84 |
900 | $1.65226 | $1,487.03 |