RTCS5000B050Z00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCS5000B050Z00

DigiKey Part Number
4506-RTCS5000B050Z00-ND
Manufacturer
Manufacturer Product Number
RTCS5000B050Z00
Description
SHUNT 5000A 0.05V 0.1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 µOhms
Tolerance
±0.1%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±20ppm/°C
Operating Temperature
-40°C ~ 140°C
Features
Current Sense
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$29,579.39000$29,579.39
Manufacturers Standard Package