
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 25 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 140°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 9.606" L x 3.917" W (244.00mm x 99.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | M3 Threaded | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,038.28000 | $7,038.28 |
10 | $6,818.41700 | $68,184.17 |