
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 140°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 3.937" L x 0.827" W (100.00mm x 21.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $885.10000 | $885.10 |
10 | $661.31800 | $6,613.18 |
25 | $600.92960 | $15,023.24 |
50 | $563.16600 | $28,158.30 |
100 | $531.10150 | $53,110.15 |