
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 140°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 5.906" L x 1.181" W (150.00mm x 30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $931.45000 | $931.45 |
10 | $697.16000 | $6,971.60 |
25 | $633.93640 | $15,848.41 |
50 | $594.40640 | $29,720.32 |
100 | $560.83380 | $56,083.38 |