
PWWR0013F5R60K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0013F5R60K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F5R60K9 |
Description | 5.6 OHMS 1% 13W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.14000 | $26.14 |
| 10 | $19.00900 | $190.09 |
| 25 | $17.38040 | $434.51 |
| 50 | $16.43440 | $821.72 |
| 100 | $15.68200 | $1,568.20 |
| 250 | $14.91792 | $3,729.48 |
| 500 | $14.47482 | $7,237.41 |
| 1,000 | $14.12200 | $14,122.00 |
| 5,000 | $13.55499 | $67,774.95 |

