PWWR0013F2R00K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWWR0013F2R00K9

DigiKey Part Number
4506-PWWR0013F2R00K9-ND
Manufacturer
Manufacturer Product Number
PWWR0013F2R00K9
Description
2OHMS 1% 13.5W +100PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Dia x 1.949" L (9.50mm x 49.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.58000$37.58
10$25.42200$254.22
25$22.12480$553.12
50$20.06300$1,003.15
100$18.31080$1,831.08
250$16.39092$4,097.73
500$15.18992$7,594.96
1,000$14.16978$14,169.78
5,000$12.35547$61,777.35
Manufacturers Standard Package