MFG_HVLR1905F2M00K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR1905F2M00K9

DigiKey Part Number
4506-HVLR1905F2M00K9-ND
Manufacturer
Manufacturer Product Number
HVLR1905F2M00K9
Description
RES 2M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.748" L (5.00mm x 19.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$57.72000$57.72
10$45.38200$453.82
25$42.56600$1,064.15
50$40.93020$2,046.51
100$39.62790$3,962.79
250$38.30432$9,576.08
500$37.53676$18,768.38
1,000$36.92536$36,925.36
Manufacturers Standard Package