
HVLR1505F500KK9 | |
---|---|
DigiKey Part Number | 4506-HVLR1505F500KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1505F500KK9 |
Description | RES 500K OHM 1% 0.7W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 0.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.30000 | $58.30 |
10 | $45.92400 | $459.24 |
25 | $43.08480 | $1,077.12 |
50 | $41.43600 | $2,071.80 |
100 | $40.12550 | $4,012.55 |
250 | $38.79236 | $9,698.09 |
500 | $38.01922 | $19,009.61 |
1,000 | $37.40316 | $37,403.16 |