



ARCS8536FL050S4 | |
---|---|
DigiKey Part Number | 4506-ARCS8536FL050S4-ND |
Manufacturer | |
Manufacturer Product Number | ARCS8536FL050S4 |
Description | RES SHUNT 50 UOHM 1% 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±1% 50W Shunt, Battery Specialized Resistor Metal Element ±100ppm/°C Shunt Fixture, 64mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 64mm Pitch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $253.23000 | $253.23 |
10 | $181.45500 | $1,814.55 |
30 | $158.68300 | $4,760.49 |
50 | $149.94100 | $7,497.05 |
100 | $139.63870 | $13,963.87 |
250 | $128.36388 | $32,090.97 |
500 | $121.31506 | $60,657.53 |