636 084 3 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636 084 3 RT

DigiKey Part Number
2172-6360843RT-ND
Manufacturer
Manufacturer Product Number
636 084 3 RT
Description
PNEUMATIC CRIMPING TOOL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
-
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.08 ~ 10.00mm²
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47,635.97000$47,635.97
Manufacturers Standard Package