
624 956 3 023 RT | |
---|---|
DigiKey Part Number | 3100-6249563023RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 956 3 023 RT |
Description | CRIMPING DIE SET+WIRE STOP+SUPPO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 11-17 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 11-17 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,307.92000 | $2,307.92 |
5 | $2,139.28200 | $10,696.41 |
10 | $2,070.58700 | $20,705.87 |
25 | $1,983.20080 | $49,580.02 |