


624 737 3 02 RT | |
---|---|
DigiKey Part Number | 2172-624737302RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 737 3 02 RT |
Description | CRIMPING DIE SET, WIRE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.2 ~ 2.5mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.2 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,508.87000 | $2,508.87 |
5 | $2,325.50800 | $11,627.54 |
10 | $2,250.83500 | $22,508.35 |
25 | $2,155.86200 | $53,896.55 |