
624 766 3 01 RT | |
---|---|
DigiKey Part Number | 3100-624766301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 766 3 01 RT |
Description | DIE SET AND LOCATOR FOR RENNSTEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 20-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 20-26 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,013.74000 | $3,013.74 |
5 | $2,793.57800 | $13,967.89 |
10 | $2,703.89100 | $27,038.91 |
25 | $2,589.83640 | $64,745.91 |