
624 1628 3 01 RT | |
---|---|
DigiKey Part Number | 3100-6241628301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1628 3 01 RT |
Description | CRIMP DIE SET AND LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Contacts, 10-12 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Contacts, 10-12 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,092.35000 | $3,092.35 |
5 | $2,866.41600 | $14,332.08 |
10 | $2,774.38200 | $27,743.82 |
25 | $2,657.34240 | $66,433.56 |