624 1504 3 012 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1504 3 012 RT

DigiKey Part Number
3100-62415043012RT-ND
Manufacturer
Manufacturer Product Number
624 1504 3 012 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 3.81mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 3.81mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$3,165.50000$3,165.50
5$2,934.25400$14,671.27
10$2,840.04700$28,400.47
25$2,720.25600$68,006.40
Manufacturers Standard Package