RX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR0K50571MS000BE

DigiKey Part Number
YR0K50571MS000BE-ND
Manufacturer
Manufacturer Product Number
YR0K50571MS000BE
Description
RX71M R5F571M EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX71M, R5F571M Renesas Starter Kit+ (RSK+) RX71M RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX71M, R5F571M
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
Pmod
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,047.35000$4,047.35
Manufacturers Standard Package