
R5F571MLCDLC#20 | |
---|---|
DigiKey Part Number | R5F571MLCDLC#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MLCDLC#20 |
Description | IC MCU 32BIT 4MB FLASH 177TFLGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 177-TFLGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R5F571MLCDLC#20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 21x12b; D/A 2x12 | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 177-TFLGA (8x8) | |
Package / Case | 177-TFLGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.49000 | $190.49 |
10 | $152.72800 | $1,527.28 |
25 | $143.29600 | $3,582.40 |
100 | $132.92950 | $13,292.95 |
250 | $127.98948 | $31,997.37 |
500 | $125.01148 | $62,505.74 |