XUN535100.000JS6I8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 722
Unit Price: $56.89000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $27.95000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.78270
Datasheet

Direct


TXC CORPORATION
In Stock: 2,739
Unit Price: $51.30000
Datasheet

Direct


SiTime
In Stock: 1,037
Unit Price: $281.09000
Datasheet

Direct


Diodes Incorporated
In Stock: 765
Unit Price: $43.66000
Datasheet

Direct


Diodes Incorporated
In Stock: 972
Unit Price: $43.66000
Datasheet
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
IDT XU/XL Crystal Oscillators | Digi-Key Daily

XUN535100.000JS6I8

DigiKey Part Number
800-2859-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XUN535100.000JS6I8
Description
XTAL OSC XO 100.0000MHZ HCSL SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
145mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes