
SQPCIE100 | |
|---|---|
DigiKey Part Number | SQPCIE100TR-ND - Tape & Reel (TR) SQPCIE100CT-ND - Cut Tape (CT) SQPCIE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQPCIE100 |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $37.90900 | $379.09 |
| 25 | $35.84920 | $896.23 |
| 50 | $34.36760 | $1,718.38 |
| 100 | $32.94770 | $3,294.77 |
| 250 | $31.44724 | $7,861.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.87660 | $14,938.30 |
| 1,000 | $28.64576 | $28,645.76 |
| 1,500 | $27.95003 | $41,925.05 |
| 2,500 | $27.09826 | $67,745.65 |

