XUN535100.000JS6I8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $33.49776
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $33.49776
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $41.30000
Datasheet

Direct


TXC CORPORATION
In Stock: 4,087
Unit Price: $49.27000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000

Direct


SiTime
In Stock: 1,042
Unit Price: $269.90000
Datasheet

Direct


Diodes Incorporated
In Stock: 885
Unit Price: $41.88000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,392
Unit Price: $41.88000
Datasheet
XUN535100.000JS6I8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XUN535100.000JS6I8
IDT XU/XL Crystal Oscillators | Digi-Key Daily

XUN535100.000JS6I8

DigiKey Part Number
800-2859-2-ND - Tape & Reel (TR)
800-2859-1-ND - Cut Tape (CT)
800-2859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUN535100.000JS6I8
Description
XTAL OSC XO 100.0000MHZ HCSL SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
145mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.39000$35.39
* All Digi-Reel orders will add a $55.00 reeling fee.