Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPP735156.250000I | |
|---|---|
DigiKey Part Number | 800-XPP735156.250000ITR-ND - Tape & Reel (TR) 800-XPP735156.250000ICT-ND - Cut Tape (CT) 800-XPP735156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP735156.250000I |
Description | CLCC 7.00X5.00X1.70 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 94mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP735156.250000I | Renesas Electronics Corporation | 0 | XLP735156.250000I-ND | $13.80768 | Parametric Equivalent |
| XLQ735156.250000I | Renesas Electronics Corporation | 0 | 800-XLQ735156.250000ICT-ND | $21.29000 | Parametric Equivalent |
| XUP735156.250000I | Renesas Electronics Corporation | 0 | 800-4032-ND | $17.85217 | Parametric Equivalent |
| SIT9120AI-1D3-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E156.250000-ND | $68.07000 | Parametric Equivalent |
| SIT9121AI-1D3-33E156.250000 | SiTime | 0 | 1473-SIT9121AI-1D3-33E156.250000-ND | $68.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.83000 | $91.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $60.26343 | $60,263.43 |




