
XPP726120.000000I | |
---|---|
DigiKey Part Number | 800-XPP726120.000000ITR-ND - Tape & Reel (TR) 800-XPP726120.000000ICT-ND - Cut Tape (CT) 800-XPP726120.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP726120.000000I |
Description | XTAL OSC XO 120.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 120 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.074" (1.88mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.47000 | $88.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $66.89406 | $66,894.06 |