
XPP526156.250000I | |
|---|---|
DigiKey Part Number | 800-XPP526156.250000ITR-ND - Tape & Reel (TR) 800-XPP526156.250000ICT-ND - Cut Tape (CT) 800-XPP526156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP526156.250000I |
Description | CLCC 5.00X3.20X1.10 MM, 1.27MM P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.25000 | $91.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $58.91891 | $58,918.91 |


