
XPL335050.000000K | |
|---|---|
DigiKey Part Number | 800-XPL335050.000000KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPL335050.000000K |
Description | CLCC 3.20X2.50X0.95 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 67mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAL335050.000000K | Renesas Electronics Corporation | 0 | 800-XAL335050.000000KTR-ND | $14.40859 | Parametric Equivalent |
| SIT9375AE-02B3-3310-50.000000E | SiTime | 0 | 1473-SIT9375AE-02B3-3310-50.000000ETR-ND | $42.23269 | Parametric Equivalent |
| SIT9386AE-2B3-33E50.000000 | SiTime | 0 | 1473-SIT9386AE-2B3-33E50.000000-ND | $161.80000 | Parametric Equivalent |
| SIT9501AE-02B3-3310-50.000000E | SiTime | 0 | 1473-SIT9501AE-02B3-3310-50.000000ETR-ND | $48.56736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $60.12564 | $30,062.82 |

