
SIT9386AE-2B3-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AE-2B3-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AE-2B3-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 79mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.80000 | $161.80 |
| 10 | $140.62900 | $1,406.29 |
| 25 | $133.01080 | $3,325.27 |
| 50 | $127.53020 | $6,376.51 |
| 100 | $122.28000 | $12,228.00 |
| 250 | $117.40336 | $29,350.84 |

