FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL336156.250000I

DigiKey Part Number
800-XLL336156.250000ITR-ND - Tape & Reel (TR)
800-XLL336156.250000ICT-ND - Cut Tape (CT)
800-XLL336156.250000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLL336156.250000I
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,530
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.65365$29,307.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.25000$23.25
10$20.23300$202.33
25$19.13320$478.33
50$18.34200$917.10
100$17.58240$1,758.24
250$16.62832$4,157.08
500$15.94170$7,970.85
1,000$15.28373$15,283.73
Digi-Reel®
QuantityUnit PriceExt Price
1$23.25000$23.25
10$20.23300$202.33
50$18.34200$917.10
100$17.58240$1,758.24
500$15.94170$7,970.85
1,000$15.28373$15,283.73
* All Digi-Reel orders will add a $55.00 reeling fee.