
XLL335100.000000I | |
---|---|
DigiKey Part Number | 800-XLL335100.000000ITR-ND - Tape & Reel (TR) 800-XLL335100.000000ICT-ND - Cut Tape (CT) 800-XLL335100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL335100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |
10 | $30.51200 | $305.12 |
50 | $27.53960 | $1,376.98 |
100 | $26.35400 | $2,635.40 |
500 | $23.80632 | $11,903.16 |
1,000 | $22.79045 | $22,790.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $21.24494 | $42,489.88 |