
XLH736075.000000I | |
---|---|
DigiKey Part Number | 631-1203-ND |
Manufacturer | |
Manufacturer Product Number | XLH736075.000000I |
Description | XTAL OSC XO 75.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XLH736075.000000I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 75 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $15.41200 | $154.12 |
25 | $14.57280 | $364.32 |
50 | $13.97020 | $698.51 |
100 | $13.39130 | $1,339.13 |
250 | $12.66464 | $3,166.16 |
500 | $12.14112 | $6,070.56 |
1,000 | $11.63975 | $11,639.75 |
3,000 | $10.88803 | $32,664.09 |