
XLH53V122.880000K | |
---|---|
DigiKey Part Number | 800-XLH53V122.880000KTR-ND - Tape & Reel (TR) 800-XLH53V122.880000KCT-ND - Cut Tape (CT) 800-XLH53V122.880000KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH53V122.880000K |
Description | XTAL OSC VCXO 122.8800MHZ HCMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.91000 | $22.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.13393 | $28,267.86 |