
| XAL336125.000000I | |
|---|---|
| DigiKey Part Number | 800-XAL336125.000000ITR-ND - Tape & Reel (TR) 800-XAL336125.000000ICT-ND - Cut Tape (CT) 800-XAL336125.000000IDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XAL336125.000000I | 
| Description | XTAL OSC XO 125.0000MHZ LVDS SMD | 
| Customer Reference | |
| Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Base Resonator | ||
| Type | ||
| Frequency | 125 MHz | |
| Function | Enable/Disable | |
| Output | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 100mA | |
| Ratings | AEC-Q200 | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $21.29000 | $21.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $14.34893 | $28,697.86 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China