Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

X9315WMIZ-2.7T1 | |
|---|---|
DigiKey Part Number | X9315WMIZ-2.7T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X9315WMIZ-2.7T1 |
Description | IC DIG POT 10K 8-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9315WMIZ-2.7T1 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9315WMIZ-2.7 | Renesas Electronics Corporation | 76 | X9315WMIZ-2.7-ND | $69.23000 | Parametric Equivalent |
| X9315WMIZ-2.7R5419 | Renesas Electronics Corporation | 0 | X9315WMIZ-2.7R5419-ND | $46.21305 | Parametric Equivalent |
| X9315WMIZ-2.7T1R5419 | Renesas Electronics Corporation | 0 | X9315WMIZ-2.7T1R5419-ND | $43.12637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $43.12637 | $107,815.93 |


