X28HC256JIZ-15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 642
Unit Price: $93.64000
Datasheet

Similar


Microchip Technology
In Stock: 549
Unit Price: $100.80000
Datasheet
EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X28HC256JIZ-15

DigiKey Part Number
X28HC256JIZ-15-ND
Manufacturer
Manufacturer Product Number
X28HC256JIZ-15
Description
IC EEPROM 256KBIT PAR 32PLCC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tube
Access Time
150 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28C256-15JUMicrochip Technology642AT28C256-15JU-ND$93.64000Similar
AT28C256-15JU-TMicrochip Technology549AT28C256-15JU-TCT-ND$100.80000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
480$371.82110$178,474.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.