

AT28C256-15JU-T | |
|---|---|
DigiKey Part Number | AT28C256-15JU-TTR-ND - Tape & Reel (TR) AT28C256-15JU-TCT-ND - Cut Tape (CT) AT28C256-15JU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT28C256-15JU-T |
Description | IC EEPROM 256KBIT PAR 32PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | AT28C256-15JU-T Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 150 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.80000 | $100.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $92.19591 | $69,146.93 |

