
TW6865-TA1-CRH | |
---|---|
DigiKey Part Number | 20-TW6865-TA1-CRH-ND |
Manufacturer | |
Manufacturer Product Number | TW6865-TA1-CRH |
Description | IC VIDEO DECODER 144TQFP |
Customer Reference | |
Detailed Description | Video Decoders IC PCI NTSC, PAL, SECAM 144-TQFP (20x20) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Decoders | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | PCI | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 144-TQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $368.84000 | $368.84 |
10 | $301.80400 | $3,018.04 |
60 | $272.63933 | $16,358.36 |
120 | $264.75142 | $31,770.17 |
300 | $256.42543 | $76,927.63 |