TDPV1000E0C1-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDPV1000E0C1-KIT
TDPV1000E0C1-KIT
Welcome to the GaN Revolution!

TDPV1000E0C1-KIT

DigiKey Part Number
TDPV1000E0C1-KIT-ND
Manufacturer
Manufacturer Product Number
TDPV1000E0C1-KIT
Description
EVAL BOARD FOR TPH3206PS
Customer Reference
Detailed Description
TPH3206PS - 1 Isolated Output DC/AC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Main Purpose
DC/AC Converter
Outputs and Type
1 Isolated Output
Power - Output
1kW
Voltage - Output
-
Current - Output
10A
Voltage - Input
-
Regulator Topology
Inverting
Frequency - Switching
100kHz
Contents
Board(s), Power Supply
Utilized IC / Part
TPH3206PS
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.