TDPS1000E0E10-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDPS1000E0E10-KIT
TDPS1000E0E10-KIT
Welcome to the GaN Revolution!

TDPS1000E0E10-KIT

DigiKey Part Number
TDPS1000E0E10-KIT-ND
Manufacturer
Manufacturer Product Number
TDPS1000E0E10-KIT
Description
EVAL BOARD FOR TPH3206PS
Customer Reference
Detailed Description
TPH3206PS - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
1kW
Voltage - Output
-
Current - Output
10A
Voltage - Input
-
Regulator Topology
Boost, Buck, Half-Bridge
Frequency - Switching
-
Contents
Board(s), Power Supply
Utilized IC / Part
TPH3206PS
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.