


SMOD711KITV1 | |
---|---|
DigiKey Part Number | 800-3805-ND |
Manufacturer | |
Manufacturer Product Number | SMOD711KITV1 |
Description | FLAMMABLE GAS SENSOR EVAL KIT |
Customer Reference | |
Detailed Description | SGAS711 - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 8V ~ 12V | |
Embedded | - | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | SGAS711 | |
Note | - | |
Base Product Number |