


SMOD707KITV1 | |
---|---|
DigiKey Part Number | 800-3804-ND |
Manufacturer | |
Manufacturer Product Number | SMOD707KITV1 |
Description | VOC SENSOR EVAL KIT |
Customer Reference | |
Detailed Description | SGAS707 - Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SGAS707 | |
Note | - |