


SMOD701KITV1 | |
---|---|
DigiKey Part Number | 800-3803-ND |
Manufacturer | |
Manufacturer Product Number | SMOD701KITV1 |
Description | HYDROGEN SENSOR EVAL KIT |
Customer Reference | |
Detailed Description | SGAS701 - Hydrogen (H2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Hydrogen (H2) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 6.5V ~ 12V | |
Embedded | - | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | SGAS701 | |
Note | - | |
Base Product Number |