
SLG59M1614V | |
---|---|
DigiKey Part Number | 1827-1087-2-ND - Tape & Reel (TR) 1827-1087-1-ND - Cut Tape (CT) 1827-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1614V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $5.59200 | $55.92 |
25 | $5.03840 | $125.96 |
100 | $4.43480 | $443.48 |
250 | $4.14688 | $1,036.72 |
500 | $3.97314 | $1,986.57 |
1,000 | $3.83019 | $3,830.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.65354 | $10,960.62 |
6,000 | $3.56711 | $21,402.66 |
9,000 | $3.52383 | $31,714.47 |
15,000 | $3.47588 | $52,138.20 |
21,000 | $3.44786 | $72,405.06 |