
SLG59M1558V | |
|---|---|
DigiKey Part Number | 1827-1077-2-ND - Tape & Reel (TR) 1827-1077-1-ND - Cut Tape (CT) 1827-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1558V |
Description | IC PWR SWITCH P-CHAN 1:1 4STDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-STDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SLG59M1558V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 28.5mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-STDFN (1x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.50800 | $35.08 |
| 25 | $3.14600 | $78.65 |
| 100 | $2.74530 | $274.53 |
| 250 | $2.55360 | $638.40 |
| 500 | $2.43792 | $1,218.96 |
| 1,000 | $2.34296 | $2,342.96 |
| 2,500 | $2.24261 | $5,606.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.14735 | $17,178.80 |
| 16,000 | $2.10373 | $33,659.68 |
| 24,000 | $2.08189 | $49,965.36 |










