

SLG46537M-DIP | |
---|---|
DigiKey Part Number | SLG46537M-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46537M-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46537 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46537 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Utilized IC / Part | SLG46537 | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.50000 | $74.50 |
5 | $64.20800 | $321.04 |
10 | $60.55700 | $605.57 |
25 | $56.31400 | $1,407.85 |
50 | $53.49720 | $2,674.86 |
100 | $50.97540 | $5,097.54 |
250 | $48.03992 | $12,009.98 |
500 | $46.08492 | $23,042.46 |
1,000 | $44.33186 | $44,331.86 |