
RY9012A0000GZ00#001 | |
---|---|
DigiKey Part Number | 559-RY9012A0000GZ00#001-ND |
Manufacturer | |
Manufacturer Product Number | RY9012A0000GZ00#001 |
Description | INDUSTRIAL ETHERNET MODULE I-RJ4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3 SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | IEEE 802.3 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $2,297.37500 | $68,921.25 |