
RV1S9231ACCSP-10YC#SC0 | |
---|---|
DigiKey Part Number | 559-RV1S9231ACCSP-10YC#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9231ACCSP-10YC#SC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2.5 A | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.78000 | $37.78 |
20 | $25.91850 | $518.37 |
100 | $22.22230 | $2,222.23 |
500 | $19.69704 | $9,848.52 |
1,000 | $18.87589 | $18,875.89 |
2,000 | $18.18128 | $36,362.56 |