RV1S2281ACCSP-10YC#SC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S2285ACCSP-10YC#SC0

DigiKey Part Number
559-RV1S2285ACCSP-10YC#SC0-ND
Manufacturer
Manufacturer Product Number
RV1S2285ACCSP-10YC#SC0
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SOP (0.295", 7.50mm Width)
Supplier Device Package
4-LSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,767
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$15.99000$15.99
20$10.45500$209.10
100$8.70840$870.84
500$7.50762$3,753.81
1,000$7.11601$7,116.01
2,000$6.78416$13,568.32
5,000$6.42234$32,111.70
10,000$6.19716$61,971.60
Manufacturers Standard Package