
RTK9743U11S01000BE | |
|---|---|
DigiKey Part Number | 559-RTK9743U11S01000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK9743U11S01000BE |
Description | RZG2UL SMARC KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RZ/G2UL RZ/G2UL SMARC Module Board RZ ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RZ/G2UL | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,365.39000 | $2,365.39 |


