
RTK500524US90000BE | |
|---|---|
DigiKey Part Number | 559-RTK500524US90000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK500524US90000BE |
Description | RX24U R5F524U EVAL BRD W/O E2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX24U, R5F524U Renesas Starter Kit (RSK) RX24U without E2 Lite RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX24U, R5F524U | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | Pmod | |
Suggested Programming Environment | CubeSuite+ | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,101.38000 | $2,101.38 |


